NANO2 Slo-Blo Surface Mount Fuses

Rezultatai: 11
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 8 100Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .408ohms 449 NANO2 1 262Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 408 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0261ohms 449 NANO2 566Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 26.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.513ohms 449 NANO2 5 808Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.513 Ohms
Littelfuse Surface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 8 603Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 251.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0708ohms 449 NANO2 8 457Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 70.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 4 584Prieinamumas
5 000Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 2 135Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .1186ohms 449 NANO2 1 292Prieinamumas
2 000Tikėtina 2026-08-14
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 118.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .04ohms 449 NANO2 1 298Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7633ohms 449 NANO2 545Prieinamumas
2 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 763.3 mOhms