tft Resettable Fuses - PPTC

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3 154In Stock
Min.: 1
Mult.: 1
: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R) 1 743In Stock
Min.: 1
Mult.: 1
: 300

TS600 PCB Mount SMD/SMT 170 mA 60 VDC 400 mA 3 A 18 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 3 965In Stock
Min.: 1
Mult.: 1
: 1 500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.13A 27 389In Stock
Min.: 1
Mult.: 1
: 1 200

TSV250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX 5 755In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX 17 805In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 60Vdc600V Fuses Radial Lead Resetbl 595In Stock
Min.: 1
Mult.: 1

TR600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 250V .250A-HD 3A MAX 193In Stock
600Expected 12/3/2026
Min.: 1
Mult.: 1
: 200

TSM600 PCB Mount SMD/SMT 250 mA 250 VDC 860 mA 3 A 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX 2 551In Stock
Min.: 1
Mult.: 1
: 1 500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
YAGEO Resettable Fuses - PPTC 8V 2A PPTC SMD 1812 9 992In Stock
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 250V
1 500Expected 9/1/2026
Min.: 1
Mult.: 1
: 1 500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
YAGEO Resettable Fuses - PPTC 8V 0.75A PPTC SMD 1206 3 648In Stock
20 000Expected 1/26/2027
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.5A PPTC SMD 1206 4 760In Stock
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.1A PPTC SMD 1206 3 800In Stock
8 000Expected 11/6/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 1A PPTC SMD 0805 8 751In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 6V 3.A 2 186In Stock
Min.: 1
Mult.: 1
: 1 000

SMD SMD/SMT SMD/SMT 3 A 6 VDC 5 A 100 A 40 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 2A PPTC SMD 1812
10 000Expected 1/26/2027
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT 2 A 8 VDC 3.5 A 100 A 70 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.1A PPTC SMD 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

SMD PCB Mount SMD/SMT Reel
YAGEO Resettable Fuses - PPTC 6V 1.5A PPTC SMD 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel