Ceramic Fuse Cartridge Fuses

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 250V FA 3AB 50MM LEAD RoHS 30A Pigtail version 3 820In Stock
Min.: 1
Mult.: 1

314 Ceramic Fuses 30 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 400 A Board Mount Axial - 55 C + 125 C Bulk 1.83 mOhms
Altech Cartridge Fuses Fuse,Cylinder 1In Stock
Min.: 1
Mult.: 1
C Ceramic Fuses Fast Blow Clip
Altech Cartridge Fuses Fuse,Cylinder [10] 24In Stock
Min.: 1
Mult.: 1
C Ceramic Fuses 32 A Fast Blow 22 mm x 58 mm 690 VAC Holder / Clip Clip
Altech Cartridge Fuses Fuse,Cylinder [10] 20In Stock
Min.: 1
Mult.: 1
C Ceramic Fuses 1 A Fast Blow 8 mm x 32 mm 400 VAC Holder / Clip Clip
Altech Cartridge Fuses Fuse,Cylinder 2In Stock
Min.: 1
Mult.: 1
C Ceramic Fuses 6 A Fast Blow 14 mm x 51 mm 690 VAC Holder / Clip Clip
Altech Cartridge Fuses Fuse,Cylinder [10] 6In Stock
Min.: 1
Mult.: 1
C Ceramic Fuses Fast Blow 500 VAC Clip
Altech Cartridge Fuses Fuse,Cylinder [10] 10In Stock
Min.: 1
Mult.: 1
C Ceramic Fuses 40 A Fast Blow 22 mm x 58 mm 690 VAC Holder / Clip Clip
Altech Cartridge Fuses CYL 500vac 10A 10 x 38mm 461In Stock
Min.: 1
Mult.: 1

C Ceramic Fuses 10 A Time Delay / Slow Blow 5AG Midget (10.3 mm x 38.1 mm) 500 VAC Holder / Clip Clip
Littelfuse Cartridge Fuses 250V 3.15A 5x20mm Fast Acting 2 138In Stock
Min.: 1
Mult.: 1
: 1 000

216SP Ceramic Fuses 3.15 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Cartridge Fuses FUSE 250V 5X20 PT RAD TL PB-FREE 10A 967In Stock
1 000Expected 8/20/2026
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 6.6 mOhms

Littelfuse Cartridge Fuses 600V 2A AG Fast Acting 940In Stock
Min.: 1
Mult.: 1

478 Ceramic Fuses 2 A Fast Blow 600 VDC Board Mount Axial Bulk
Littelfuse Cartridge Fuses 250V 8A 5x20mm Fast Acting 2 185In Stock
Min.: 1
Mult.: 1
: 1 000

216SP Ceramic Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Cartridge Fuses 250V 10A 5x20mm Fast Acting 2 655In Stock
Min.: 1
Mult.: 1
: 1 000

216SP Ceramic Fuses 10 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Cartridge Fuses 250V 6.3A 5x20mm Fast Acting 2 409In Stock
Min.: 1
Mult.: 1
: 1 000

216SP Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Cartridge Fuses 250V 2.5A 5x20mm Fast Acting 2 676In Stock
Min.: 1
Mult.: 1
: 1 000

216SP Ceramic Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 57In Stock
1 000Expected 8/28/2026
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 6.6 mOhms
Littelfuse Cartridge Fuses FUS 5X20 PGT RAD FORM T HBC 3.15A/250V-P 776In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 28.3 mOhms
Littelfuse Cartridge Fuses 250V 5A 5x20mm Fast Acting 2 917In Stock
Min.: 1
Mult.: 1
: 1 000

216SP Ceramic Fuses 5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Cartridge Fuses 250V 20A Slo-Blo 3AB 71In Stock
1 000Expected 8/28/2026
Min.: 1
Mult.: 1

325 Ceramic Fuses 20 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 3.4 mOhms
Schurter Cartridge Fuses SLOW ACTING 5X20 16A 57 781In Stock
6 860On Order
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 16 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SHT 6.3x32 FUSE 5A T PIGTAIL 2 225In Stock
700Expected 8/25/2026
Min.: 1
Mult.: 1

SHT 6.3x32 Pigtail Ceramic Fuses 5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Board Mount Axial - 40 C + 85 C
Schurter Cartridge Fuses SPT 5X20 250V 800mA 1 815In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 800 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 250V 3.15A PT 3 732In Stock
Min.: 1
Mult.: 1
: 1 000

SPT 5x20 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Reel, Cut Tape
Schurter Cartridge Fuses SP PT 5X20 12.5A 2 511In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 12.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk
Schurter Cartridge Fuses SUT 6.3x32 FUSE 20A T 10 191In Stock
Min.: 1
Mult.: 1

SUT 6.3x32 Ceramic Fuses 20 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 500 A Holder / Clip Clip - 40 C + 85 C