PolySwitch Resettable Fuses - PPTC

Rezultatai: 692
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Littelfuse Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200 3 649Prieinamumas
1 500Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1

AHEF PCB Mount Radial 3 A 32 VDC 6 A 100 A 110 mOhms - 40 C + 85 C 5.84 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 5A 32V High Temp AEC-Q200 9 404Prieinamumas
Min.: 1
Daugkart.: 1

AHEF PCB Mount Radial 5 A 32 VDC 10 A 100 A 40 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .9A 30V SMD AEC-Q200 4 925Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

ASMD SMD/SMT SMD/SMT 900 mA 30 VDC 2.16 A 40 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200 5 033Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 40 A 610 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 5 373Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 7 797Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ASMDC SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 3 986Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 3 A 24 VDC 6 A 40 A 72 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 25A 115mV BladeDevice 1 340Prieinamumas
Min.: 1
Daugkart.: 1

BD280 Holder Blade 20 A 14 VDC 32 A 25 A 3.3 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX 1 238Prieinamumas
Min.: 1
Daugkart.: 1

BD540 Holder Blade 21 A 16 VDC 40 A 100 A 4.4 mOhms - 40 C + 125 C 10.55 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 60V 10A Imax 7 223Prieinamumas
14 000Tikėtina 2026-12-03
Min.: 1
Daugkart.: 1
: 1 000

decaSMD SMD/SMT SMD/SMT 550 mA 60 VDC 1.1 A 10 A 1.1 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 3 389Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 3 048Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoASMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 10 A 30 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 6 806Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 50MA-HD 40A MAX 11 441Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoSMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C 4 378Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 100MA-HD 40A 0603 6 205Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoSMD PCB Mount SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC LR4-1300SSF 4 127Prieinamumas
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 13 A 20 VDC 21.2 A 100 A 6.5 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.6A 15V 100A Imax 19 637Prieinamumas
40 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 2.6 A 15 VDC 5.8 A 100 A 42 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LR4-380F 6 551Prieinamumas
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 3.8 A 15 VDC 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 5.5A 20V 100A Imax 17 198Prieinamumas
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 5.5 A 20 VDC 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 6A 20V 100A Imax 5 426Prieinamumas
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 7.3A 20V 100A Imax 15 630Prieinamumas
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 7.3 A 20 VDC 14.1 A 100 A 12 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 9A 20V 100A Imax 7 373Prieinamumas
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 9 A 20 VDC 16.7 A 100 A 10 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 8 585Prieinamumas
Min.: 1
Daugkart.: 1

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 6 006Prieinamumas
7 000Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk