Reel Saugikliai

Rezultatai: 6 593
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Saugiklio dydis / grupė Korpuso Stilius Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė
Bourns Resettable Fuses - PPTC 30V 500MA-HD 20A MAX 25 133Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Resettable Fuses - PPTC
Bourns Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse 14 841Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SMD Fuses 0402 (1005 metric) 500 mA 32 VDC
Bourns Surface Mount Fuses 0.8A Slow Blow 0603 SinglFuse 16 345Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 800 mA 35 VAC 32 VDC
Bourns Surface Mount Fuses 2.5A Slow Blow 0603 SinglFuse 17 490Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 2.5 A 35 VAC 32 VDC
Bel Fuse Cilindriniai saugikliai Barrier circuit fuse for use in intrinsic safety, 200mA

3 mm x 8.4 mm Cylindrical 200 mA 250 VAC 250 VDC
Bel Fuse Surface Mount Fuses 3939 Surface Mt Fuse 3.15A 3 120Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD Fuses 3912 3.15 A 350 VAC 125 VDC
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 315mA Tape and Reel (10000 pcs.) 7 404Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SMD Fuses 0402 (1005 metric) 315 mA 32 VDC
Bel Fuse Resettable Fuses - PPTC 0603 SMT PPTC 0.16 Ih 9V 18 833Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Resettable Fuses - PPTC
Littelfuse Cilindriniai saugikliai 250V 1A 3.6X10 FA PT PB-FREE 1 981Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Axial Lead and Cartridge Fuse 3.6 mm x 10 mm Cylindrical Leaded 1 A 250 VAC
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8 916Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

Resettable Fuses - PPTC
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21 803Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 4 A 32 VDC
Bourns Surface Mount Fuses 1A 32V TIME DELAY 15 766Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 1 A 32 VDC
Bourns Surface Mount Fuses 1.6A 32V TIME DELAY 18 045Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 1.6 A 32 VDC
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13 408Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 6 A 32 VDC
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4 286Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 5 A
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 15A Auto 7 076Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13 610Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 2410 1.5 A 350 VAC 72 VDC
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A 4 171Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 3.5 A 32 VDC
Littelfuse Cilindriniai saugikliai 250V 1.5A 3.6X10 FA PT PB-FREE 894Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Axial Lead and Cartridge Fuse 3.6 mm x 10 mm Cylindrical Leaded 1.5 A 250 VAC
KYOCERA AVX Surface Mount Fuses 62.5mA fuse 21 857Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 0603 (1608 metric) 62 mA 63 VDC
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8 888Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

Resettable Fuses - PPTC
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 12 192Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Resettable Fuses - PPTC
Bourns Surface Mount Fuses 12A 32V TIME DELAY 6 282Prieinamumas
Min.: 1
Daugkart.: 1
: 3 500

SMD Fuses 1206 (3216 metric) 12 A 32 VDC
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 11 423Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 2410 3 A 350 VAC 72 VDC
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 7A Silver Plating Tape and Reel (5000 pcs.) 5 295Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 7 A