Littelfuse NANO2 Surface Mount Fuses

Rezultatai: 349
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 9 028Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 7 713Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A, 300 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 32 641Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 72 VDC 100 A, 500 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.32 mOhms
Littelfuse Surface Mount Fuses VAC 40A .00105ohms 456 NANO2 19 007Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

456 Surface Mount Ceramic Fuses Fast Blow 40 A 60 VDC 180 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 12 030Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 25A .00215ohms 463 NANO2 10 750Prieinamumas
5 000Tikėtina 2027-01-25
Min.: 1
Daugkart.: 1
: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms
Littelfuse Surface Mount Fuses 250VAC 30A .00913ohms 463 NANO2 11 524Prieinamumas
7 500Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.93 mOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 8 631Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
Littelfuse Surface Mount Fuses 260C .125A SMF NANO CLIP VFA 865Prieinamumas
1 500Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7059 Ohms
Littelfuse Surface Mount Fuses 260V .375A SMF NANO CLIP VFA 570Prieinamumas
3 000Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2214 Ohms
Littelfuse Surface Mount Fuses SMF NANO CLIP VFA 260C 1A 7 445Prieinamumas
6 000Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 1A 2 147Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 224.5 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB= 125V 2A 4 338Prieinamumas
12 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.9 mOhms
Littelfuse Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB 5 000Prieinamumas
9 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93.4 mOhms
Littelfuse Surface Mount Fuses 260C 10A SMF NANO CLIP VFA 1 721Prieinamumas
7 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 260V 2.5A SMF NANO CLIP SB 1 364Prieinamumas
1 500Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2 18 000Prieinamumas
13 500Tikėtina 2026-08-27
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 4 060Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 275 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 15 376Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 280VAC 1A .18ohms 443LC NANO2 5 248Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .052ohms 443 NANO2 12 542Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 1 438Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 280 VAC 50 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .028ohms 443 NANO2 4 995Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 1 599Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 443 NANO2 4 218Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms