17 mm Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device 9 451In Stock
0,464 €
0,408 €
0,354 €
0,316 €
Min.: 1
Mult.: 1
RKEF PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 370 mOhms - 40 C + 85 C 5.84 mm Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.35A Non-Stocked Lead-Time 12 Weeks
0,225 €
0,222 €
0,20 €
Min.: 1 000
Mult.: 1 000
0ZRP 1.35 A 60 VDC 2.7 A 40 A 370 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.35A Non-Stocked Lead-Time 12 Weeks
Reel
0,226 €
Min.: 1 500
Mult.: 1 500
: 1 500
0ZRP 1.35 A 60 VDC 2.7 A 40 A 370 Ohms - 40 C + 85 C Reel