Circuit Laužtuvai

Rezultatai: 151 958
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavara Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
AIRPAX Circuit Laužtuvai CIRCUIT BREAKER 2Prieinamumas
Min.: 1
Daugkart.: 1
Siemens Circuit Laužtuvai MSP S00 1.1-1.6A SCREW 16Prieinamumas
Min.: 1
Daugkart.: 1

3RV2 Circuit Breakers Motor Protection 1.6 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Laužtuvai MSP S0 20-25A SCREW 7Prieinamumas
Min.: 1
Daugkart.: 1

3RV2 Circuit Breakers Motor Protection 25 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


Schneider Electric Circuit Laužtuvai MAN-START 600VAC 40AMP IEC 4Prieinamumas
Min.: 1
Daugkart.: 1

GV
E-T-A Circuit Laužtuvai 1077, 1p, DN, 24VDC, N/O Aux, 3.6A 29Prieinamumas
Min.: 1
Daugkart.: 1

ESS31-T Circuit Breakers Electronic 3.6 A 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated


E-T-A Circuit Laužtuvai 508, 1P, DM, 48VDC, N/O, 10A 36Prieinamumas
90Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
ESX10-TC Circuit Breakers Electronic 10 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated


AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 5Prieinamumas
Min.: 1
Daugkart.: 1

Circuit Breakers Manual Motor Controller 100 A 120 VAC, 240 VAC 3 Pole Handle Non-Illuminated
ABB Circuit Laužtuvai MCB S800S 2P C 20A 3Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breakers 20 A 2 Pole
Siemens Circuit Laužtuvai BRKR 3VA51 3P 40A 25KA FTFM 4Prieinamumas
Min.: 1
Daugkart.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 40 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Schneider Electric Circuit Laužtuvai NSX100H 70kA AC 3P3D 100A 2.2 1Prieinamumas
Min.: 1
Daugkart.: 1
C10
Square D Circuit Laužtuvai MOLDED CASE CIRCUIT BREAKER 600V 90A 1Prieinamumas
Min.: 1
Daugkart.: 1
HGF


E-T-A Circuit Laužtuvai Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 103Prieinamumas
Min.: 1
Daugkart.: 1

808 400 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated


E-T-A Circuit Laužtuvai The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 30Prieinamumas
Min.: 1
Daugkart.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Circuit Laužtuvai FAZ 2P 16A C CURVE ring term 12Prieinamumas
Min.: 1
Daugkart.: 1
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
ABB Circuit Laužtuvai UL489 MCB 1P C 1A 480/277
71Prieinamumas
19Pagal užsakymą
Min.: 1
Daugkart.: 1
SU200M Circuit Breakers 1 A 1 Pole
ABB Circuit Laužtuvai UL489 MCB 3P C 50A 240
11Prieinamumas
15Tikėtina 2026-12-21
Min.: 1
Daugkart.: 1
SU200M Circuit Breakers 50 A 3 Pole
Square D Circuit Laužtuvai MOLDED CASE CIRCUIT BREAKER 600V 150A 1Prieinamumas
Min.: 1
Daugkart.: 1
HDF
E-T-A Circuit Laužtuvai Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65Prieinamumas
Min.: 1
Daugkart.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190Prieinamumas
Min.: 1
Daugkart.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176Prieinamumas
Min.: 1
Daugkart.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Siemens Circuit Laužtuvai MSP S00 5.5-8A SCREW 9Prieinamumas
Min.: 1
Daugkart.: 1

3RV2 Circuit Breakers Motor Protection 8 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 425Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 414Prieinamumas
Min.: 1
Daugkart.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


Phoenix Contact Circuit Laužtuvai CBMC E4 24DC/1-10A S-R 92Prieinamumas
Min.: 1
Daugkart.: 1

CBMC Circuit Breakers Electronic 40 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr,HydMag 25Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breakers 30 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated