Circuit Pertraukikliai ir Priedai

Automatinių jungiklių tipai & Priedai

Pakeisti kategorijos rodinį
Rezultatai: 164 601
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
ABB Circuit Laužtuvai XT4H 250 TMF 250-2500 3P F F UL/CSA
2Prieinamumas
Min.: 1
Daugkart.: 1
Siemens Circuit Pertraukiklių Priedai BREAKER MC FLANGE MAX-FLEX HDL 2Prieinamumas
Min.: 1
Daugkart.: 1
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 511Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai 508, 1P, DM, 48VDC, N/O, 10A 42Prieinamumas
90Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
ABB Circuit Laužtuvai MCB S800S 2P C 20A 3Prieinamumas
Min.: 1
Daugkart.: 1
Siemens Circuit Laužtuvai BRKR 3VA51 3P 40A 25KA FTFM 5Prieinamumas
Min.: 1
Daugkart.: 1
Schneider Electric Circuit Laužtuvai NSX100H 70kA AC 3P3D 100A 2.2 1Prieinamumas
Min.: 1
Daugkart.: 1
Square D Circuit Laužtuvai MOLDED CASE CIRCUIT BREAKER 600V 90A 1Prieinamumas
Min.: 1
Daugkart.: 1


E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-8A 92 10Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 217Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 162Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 208Prieinamumas
Min.: 1
Daugkart.: 1

AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 2Prieinamumas
Min.: 1
Daugkart.: 1

AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 14Prieinamumas
Min.: 1
Daugkart.: 1
AIRPAX Circuit Laužtuvai CIRCUIT BREAKER 2Prieinamumas
Min.: 1
Daugkart.: 1


Schneider Electric Circuit Laužtuvai MAN-START 600VAC 40AMP IEC 4Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 570Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 425Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 48Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 414Prieinamumas
Min.: 1
Daugkart.: 1



Phoenix Contact Circuit Laužtuvai CBMC E4 24DC/1-10A S-R 92Prieinamumas
Min.: 1
Daugkart.: 1

AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 25Prieinamumas
Min.: 1
Daugkart.: 1
AIRPAX Circuit Laužtuvai CIRCUIT BREAKER 34Prieinamumas
Min.: 1
Daugkart.: 1

Schneider Electric Circuit Laužtuvai MAN-START 600VAC 40AMP IEC 6Prieinamumas
Min.: 1
Daugkart.: 1