Blade Grandinių apsauga

Rezultatai: 4 362
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
Littelfuse Automobiliniai saugikliai 5100 Ohm 0.25W MINI 3 741Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 93Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 40Prieinamumas
50Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 120Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 511Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 217Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 208Prieinamumas
Min.: 1
Daugkart.: 1

Littelfuse Saugiklių Laikiklių Priedai Fast Acting 23 629Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 570Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 425Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 414Prieinamumas
Min.: 1
Daugkart.: 1

Littelfuse Automobiliniai saugikliai 58V 4A 11 179Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 340Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 43Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 114Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166Prieinamumas
Min.: 1
Daugkart.: 1



E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 345Prieinamumas
Min.: 1
Daugkart.: 1

Littelfuse Automobiliniai saugikliai 3A Purple 7 601Prieinamumas
Min.: 1
Daugkart.: 1

Littelfuse Automobiliniai saugikliai Fuse - HEV LC 500VDC 50A, Plug In 191Prieinamumas
Min.: 1
Daugkart.: 1