UDFN-6 ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors
2 738In Stock
Cut Tape
3,59 €
2,37 €
1,79 €
1,59 €
1,53 €
Reel
1,53 €
Min.: 1
Mult.: 1
Max.: 2 190
: 2 500
Unidirectional 2 Channel 900 mV to 16 V SMD/SMT 120 V UDFN-6 6 pF 12 kV 30 kV - 40 C + 125 C ESD Suppressors MAX13202E Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 121 459In Stock
Cut Tape
0,353 €
0,156 €
0,136 €
0,101 €
0,091 €
Reel
0,075 €
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000
Unidirectional 4 Channel 5.5 V SMD/SMT 6 V UDFN-6 3 A 100 W 0.6 pF 8 kV - 40 C + 125 C TVS Diodes ESDR0502N Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 204In Stock
27 000On Order
Cut Tape
0,404 €
0,192 €
0,143 €
0,11 €
0,104 €
Reel
0,077 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
Unidirectional 4 Channel 5.5 V SMD/SMT 6 V UDFN-6 3 A 100 W 0.6 pF 8 kV - 40 C + 125 C TVS Diodes ESDR0502N Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 13.5VRWM UNIDIRECTIONAL T 1 699In Stock
Cut Tape
0,757 €
0,359 €
0,303 €
0,232 €
0,22 €
Reel
0,18 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 13.5 V SMD/SMT 21.5 V 13.6 V UDFN-6 160 A 4.3 kW 1.55 nF 30 kV - 55 C + 125 C TVS Diodes NSPM5131 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 18V UNIDIRECTIONAL 1 747In Stock
Cut Tape
0,817 €
0,383 €
0,327 €
0,251 €
0,237 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 18 V SMD/SMT 30 V 20 V UDFN-6 100 A 3 kW 1 nF 30 kV - 55 C + 125 C TVS Diodes NSPM8181 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 13.5 V UNIDIRECTION AL ESD 2 943In Stock
Cut Tape
0,593 €
0,353 €
0,28 €
0,23 €
0,222 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 13.5 V SMD/SMT 24 V 15.5 V UDFN-6 200 A 4.8 kW 1.55 nF 30 kV - 55 C + 125 C ESD Suppressors NSPU5132 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 13 750In Stock
Cut Tape
1,24 €
0,735 €
0,581 €
0,498 €
Reel
0,324 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
Unidirectional 3 Channel 12 V SMD/SMT 22 V 15 V UDFN-6 3 A 65 W 1 pF 8 kV - 40 C + 125 C TVS Diodes NUP3112UPMU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 20V UNIDIRECTIONAL SURGE
6 000Expected 1/5/2027
Cut Tape
0,80 €
0,402 €
0,324 €
0,249 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 20 V SMD/SMT 31.5 V 22.7 V UDFN-6 140 A 30 kV - 55 C + 125 C ESD Suppressors NSPU5201 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 15VRWM UNIDIRECTIO Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,705 €
0,342 €
0,28 €
0,213 €
0,202 €
Reel
0,162 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 15 V SMD/SMT 27 V 16 V UDFN-6 100 A 2.5 kW 1.2 nF 30 kV - 55 C + 125 C TVS Diodes NSPM8151 Reel, Cut Tape