SOT-323-3 ESD Protection Diodes / TVS Diodes

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 4 427In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 26.5 V 45 V 28 V SOT-323-3 2.5 A 110 W 10 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 12 983In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 4 029In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14 700In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 2 930In Stock
12 000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8 733In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 141 658In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 2.5 V SMD/SMT 5.3 V SOT-323-3 65 pF 30 kV - 55 C + 125 C ESD Suppressors DF3A5.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 192In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 1 V SMD/SMT 3.4 V SOT-323-3 110 pF 30 kV - 55 C + 125 C ESD Suppressors DF3A3.6 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 26V UNI 33 206In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 19 431In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 36V BI 21 237In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN36A2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 54 996In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C ESD Suppressors VCAN36C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 17pF 16V SOT-323 100 615In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 16 V SMD/SMT 28 V 17.1 V SOT-323-3 5 A 140 W 17 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VCAN16A2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 60 203In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 29 259In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C ESD Suppressors VCAN36C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 12V UNI 27 016In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 22.7 V 13.9 V SOT-323-3 4.4 A 100 W 40 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 8V UNI 23 636In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 8 V SMD/SMT 15.3 V 9.5 V SOT-323-3 6.6 A 100 W 57 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil™ array for ESD protection 11 849In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDA37W Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14 950In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 16 V SMD/SMT 28 V 17 V SOT-323-3 3.6 A 100 W 33 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 18 950In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3V UNI 14 157In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 4.4 V SOT-323-3 11.6 A 100 W 135 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel

Vishay Semiconductors ESD Protection Diodes / TVS Diodes BiSy ESD-Prot Diode Single-Line 17 014In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 36V BI 8 769In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN36A2-03G Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323 30 829In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 16 V ESD protection in SOT323 11 123In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 16 V SMD/SMT 27.3 V 19.3 V SOT-323-3 11 A 290 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel