SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 12V 400W BIDIR SOD323 AUTO GRADE 2 040In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 5V BI SOD323 2 081In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 350 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 03V 400W BIDIR SOD323 AUTO GRADE 2 008In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 36V 400W BIDIR SOD323 AUTO GRADE 2 099In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 60 V 40 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 2 294In Stock
45 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 33 V 17.1 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 8 538In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 57 V 36 V SOD-323-2 3.5 A 200 W 13 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 7A UNIDIRECTIONAL 402 938In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4024 AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 500W 5V UniDir SOD323 AEC-Q101 47 679In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SOD-323-2 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors CDSOD323-T05S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap 36 946In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,20V 3 497In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 20 V SMD/SMT 40 V 22 V SOD-323-2 11.4 A 105 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 21 640In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 18.3 V 8.5 V SOD-323-2 15 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD Protection 464In Stock
5 000Expected 9/21/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 27 V SMD/SMT 48 V 28 V SOD-323-2 30 kV 30 kV - 55 C + 155 C ESD Suppressors PEC3808CS-AU Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,20V 3 500In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 20 V SMD/SMT 38 V 22 V SOD-323-2 5.8 A 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,24V 3 500In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 45 V 26.4 V SOD-323-2 4.8 A 42 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 373In Stock
150 000Expected 1/14/2028
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 458In Stock
45 000Expected 5/6/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 17.1 V SOD-323-2 6 A 200 W 19 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 5 480In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4022 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 12V Bidirectional ESD Protection Diode 10 504In Stock
27 000Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 720
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 5 A 350 W 64 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SD12CT1 AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,5.0V 8 886In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 6 V SOD-323-2 1.05 nF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 8 535In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 3.3 V SMD/SMT 17.5 V 3.6 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD Prot SOD-323 14 276In Stock
15 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 29 V 18.6 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 36V UNI 23 872In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 65 V 39 V SOD-323-2 6 A 500 W 35 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 15V BI 14 174In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 40 V 16.7 V SOD-323-2 10 A 350 W 1 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Dual 3.3V

Unidirectional 2 Channel 3.3 V SMD/SMT 36 V 4 V SOD-323-2 28 A 350 W 4.5 pF - 55 C + 150 C ESD Suppressors ESDLC3V3D3B Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM BI-DIRECTIONAL SOD-323 5 606In Stock
3 000Expected 11/18/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOD-323-2 18 A 350 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel