Microchip Cut Tape ESD Protection Diodes / TVS Diodes

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging

Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V 1 776In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOT-143 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 58V, +/- 5%, Bi-dir 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 15V, +/- 5%, Bi-dir 4 475In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Uni-dir 4 384In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 36V, +/- 5%, Uni-dir 2 845In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 24V, +/- 5%, Uni-dir 2 654In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Uni 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216AA-2 TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1 415In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 16V, +/- 5%, Uni-dir 4 896In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 180In Stock
Min.: 1
Mult.: 1
: 100

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V PLAD-2 159 A 15 kW - 55 C + 150 C TVS Diodes MPLAD Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2 840In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V 1In Stock
500Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel SMD/SMT 7 V 4 V 300 W 300 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 7 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 151In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 300 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 450In Stock
1 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 500 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 40V, +/- 5%, Uni-dir 4 080In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 500In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 200 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF 39In Stock
3 200On Order
Min.: 1
Mult.: 1
: 200

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 100 A 1.5 kW 100 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes Low Capacitance TVS array 2 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V, C = 25pF 25In Stock
Min.: 1
Mult.: 1
: 500

TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Bi-dir 1 860In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 33V, +/- 5%, Uni-dir 2 113In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 36V, +/- 5%, Bi-dir 2 461In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V 20In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 300 W 400 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 10V, +/- 5%, Bi-dir 1 946In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 12V, +/- 5%, Uni-dir 476In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 6.0V, +/- 5%, Uni-dir 1 010In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel