180 pF Varistors

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 17 mm 6 kA 190 J 180 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 10 mm 2.5 kA 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 10 mm 2.5 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 117 V 3 mm 4.5 kA 0.23 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 56V 180A 180pF Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 120 V 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MT MOVs PCB Mount Radial 32 VAC 40 VDC 117 V 3 mm 4.5 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MT MOVs PCB Mount Radial 35 VAC 45 VDC 108 V 3 mm 4.5 kA 180 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 95V 7mm Radial 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A095VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A095VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A385VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 67 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 67 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A550VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 160 J 180 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 250

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 250

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 250

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 250

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 250

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 105 C Bulk