150 pF Varistors

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 150In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Bourns Varistors CV+ 300 K 7 B L1 1 774In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 12 VDC 150PF 12 210In Stock
Min.: 1
Mult.: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 8.5 VAC 12 VDC 18 V 34 V 20 A 50 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 26V 100pF 1 279In Stock
Min.: 1
Mult.: 1
: 4 000

MLVA-R MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 33 V 54 V 30 A 0.1 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber 7In Stock
2 000Expected 11/10/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
1 200Expected 10/1/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm
2 000Expected 12/22/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A271
1 562Expected 2/1/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Eaton Electronics Varistors 22 VDC 150PF
4 000Expected 9/24/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 10 000Factory Stock Available
Min.: 10 000
Mult.: 10 000
: 10 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V 1 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 40 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

PV Varistors SMD/SMT SMD/SMT 4032 300 V 385 V 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel
Vishay / BC Components Varistors 460V 13 5mm Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 200

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk

TDK Varistors 460VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0805 35VAC 150pF 80A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 95 V 80 A 300 mJ 150 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 680 VAC 220J 1815V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 220 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 3 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 3 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel, Cut Tape, MouseReel