120 pF Varistors

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 400A 120pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 5 mm 400 A 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 14V 30A 125pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 45 VAC 60 VDC 82 V 163 V 3 mm 40 A 0.33 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 50 VAC 66 VDC 150 V 3 mm 40 A 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3MM Axial Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 50 VAC 66 VDC 163 V 3 mm 40 A 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MT MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 150 V 3 mm 40 A 0.37 J 120 pF - 55 C + 85 C Reel
Littelfuse Varistors AXIAL VARISTOR 3MM ROHS / LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000
MT MOVs PCB Mount Radial 50 VAC 66 VDC 163 V 3 mm 40 A 120 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 175VAC 225VDC 9.5J 1 20pF 297 V 455V Non-Stocked Lead-Time 25 Weeks
Min.: 6 000
Mult.: 3 000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 175 VAC 225 VDC 297 V 455 V 300 A 9.5 J 120 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 26V 0.1J 120pF AECQ200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1 000

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A140VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape