1000 pF Bulk Varistors

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 320VAC 10% 20mm SuperioR MP 7 341In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E 276In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1000 pF - 40 C + 105 C Bulk
Littelfuse Varistors 20MM Radial 406In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF 5 852In Stock
18 200On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6 978In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20mm Epoxy UltraMOV 5 541In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 20 mm 10 kA 170 J 1000 pF - 55 C + 85 C Bulk
TDK Varistors 550VAC 10% 32mm High E 178In Stock
160Expected 9/28/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 32 mm 25 kA 620 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E 454In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.2 kJ 1000 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm StandarD 3 462In Stock
8 400Expected 10/5/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm AdvanceD 2 047In Stock
4 131Expected 8/31/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1000 pF - 40 C + 105 C Bulk
Littelfuse Varistors 40V 7mm Epoxy UltraMOV 1 775In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1000 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1 788In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF 87In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 14mm Epoxy UltraMOV 898In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 226 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 45J 250V-CL 6500A 1 293In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 250 V 20 mm 6.5 kA 45 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 1000pF 1 337In Stock
12 000On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 650 V 20 mm 6.5 kA 21 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D20 1 372In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 23 mm 6.5 kA 130 J 1000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 1000pF 2 832In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 419 V 620 V 20 mm 6.5 kA 130 J 1000 pF - 55 C + 85 C Bulk
Bourns Varistors 200volts 14mm 3 838In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC275Vrms, Peak Current 8kA 65In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 275 VAC 350 VDC 430 V 710 V 8 kA 140 J 1000 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A431 12In Stock
14 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 303 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 125A AEC-Q200 1 512In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 6500A AEC-Q200 10In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 20 mm 7.5 kA 273 J 1000 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 270volts 10KA 190J 1000pF
3 899On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 10 kA 190 J 1000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 130V
36Expected 8/17/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 130 VDC 228 V 340 V 14 mm 6 kA 80 J 1000 pF - 55 C + 85 C Bulk