AMTS010B

KYOCERA AVX
581-AMTS010B
AMTS010B

Gam.:

Aprašymas:
Varistoriai 18 DCWk Volt 1A 100nF 30% Var/Cap Combined AEC-Q200

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Varistoriai
RoHS:  
AMTS
Varistor
PCB Mount
Through Hole
13 VAC
18 VDC
54 V
200 A
0.1 uF
- 40 C
+ 85 C
Bulk
Prekės Ženklas: KYOCERA AVX
Aukštis: 6.1 mm
Ilgis: 6.35 mm
Gamyklinės pakuotės kiekis: 500
Subkategorija: Varistors
Tipas: Advanced Motor Transient Suppressor
tolerancija: 30 %
Plotis: 5 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Salvadoras
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

AMTS Motor Transient Suppressor Varistors

KYOCERA AVX AMTS Motor Transient Suppressor Varistors are dual-function devices, multilayer, zinc oxide transient voltage suppressor combined with EMI filtering multilayer ceramic capacitors in a three-lead radial package. These varistors are designed to provide both transient voltage protection and EMI/RFI suppression for electric motor circuits. The capacitors suppress high-frequency noise on the line and between the line and housing. The Multilayer Ceramic Capacitors (MLCC) are designed with temperature-stable X7R dielectric, allowing for wide temperature use with good capacitance stability.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
1 000
Gamintojo numatytas pristatymo laikas
30
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1   Maks. 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,95 € 1,95 €
1,21 € 12,10 €
1,09 € 27,25 €
0,894 € 89,40 €
0,839 € 209,75 €
0,742 € 371,00 €
0,586 € 586,00 €

Panašūs produktai