5 V ESD apsaugos diodai / TVS diodai

Rezultatai: 1 853
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Poliariškumas Kanalų skaičius Darbinė įtampa Terminacijos Stilius Užspaudimo Įtampa Skirstomoji Įtampa Pakuotė / Korpusas Ipp - Pikinė Pulse Srovė Pppm – didžiausia impulso galios sklaida Cd - Diode Talpa Vesd - įtampos ESD kontaktas Vesd - įtampos ESD oro tarpas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Gaminys Serija Kvalifikacija Pakavimas
Comchip Technology ESD apsaugos diodai / TVS diodai Bidir, 5V 2 762Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-323-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDF5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai VL:5V, IF:1mA 26 563Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523-2 16 A 200 W 90 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDH5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai VL:5V, IF:1mA 207Prieinamumas
3 000Tikėtina 2026-11-24
Min.: 1
Daugkart.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6.1 V SOT-353 8 A 80 W 60 pF 8 kV 15 kV + 125 C ESD Suppressors CPDV5-5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai 5CH 5V ESD Array 2 211Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Bidirectional 5 Channel 5 V SMD/SMT 10 V 6.1 V SOT-363-6 8 A 80 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors CPDV6-5V0U Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD apsaugos diodai / TVS diodai 5V 1500 Watts

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ5.0CA Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai Bidir, 5V 2 104Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-323-2 4 A 58 W 25 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDF5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai 5V BI-DIRECTION LOW CAPACITANCE 3 760Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 19 V 6 V SOD-923-2 3 A 60 W 0.3 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai DIODE TVS 5V 600W SMB BI-DIR 28Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.25 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai TVS 200W 5V 5% U 3 115Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.74 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai TVS, BI-DIRECTIONAL 400W 5V 5% 4 990Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.48 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD apsaugos diodai / TVS diodai 5V 1500 Watts

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ5.0A Reel, Cut Tape, MouseReel
Comchip Technology ESD apsaugos diodai / TVS diodai TVS 5KW 5V 5% BI-DIRECTIONAL 136Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V R6-2 543.48 A 5 kW - 55 C + 150 C TVS Diodes 5KP5.0 Ammo Pack
Littelfuse ESD apsaugos diodai / TVS diodai 5 V, 0.45 pF, 15 kV, SOD883 7 251Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOD-883-3 7 A 0.4 pF 15 kV 20 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD apsaugos diodai / TVS diodai ZENER PROTECTION DIODE 10 700Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 143
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V X2DFNW2-2 8 A 30 kV 30 kV - 55 C + 150 C ESD Suppressors NZ8P Reel, Cut Tape

Micro Commercial Components (MCC) ESD apsaugos diodai / TVS diodai 40A 25A 500W 5Vrwm 6Vbr 6pF

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SOT-143-4 25 A 500 W 6 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors SR05 Reel, Cut Tape
Micro Commercial Components (MCC) ESD apsaugos diodai / TVS diodai 5V 400 Watts

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ5.0A Reel, Cut Tape, MouseReel
Eaton Electronics ESD apsaugos diodai / TVS diodai ESD 5V BI 23 486Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 5.5 V DFN-0603-2 4 A 4 W 0.15 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD apsaugos diodai / TVS diodai TVS ESD Supp., SOT23-6L, 5 V 11 271Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V SC-59-3 (SOT-23-3) 5 A 100 W 0.3 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Semtech SVS0571P3UU.N
Semtech ESD apsaugos diodai / TVS diodai 5V, Uni-directional, 20A-80A 7 992Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Unidirectional 5 V Reel, Cut Tape
Eaton Electronics ESD apsaugos diodai / TVS diodai TVS ESD Supp., SOP-8, 5 V 2 226Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOP-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Semtech ESD apsaugos diodai / TVS diodai 1-Line 5.0V 5pF 32A SOD-323 17 984Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15.5 V 6.5 V SOD-323-2 32 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD apsaugos diodai / TVS diodai 5V 7A 30kV SOD523 Bi-dir TVS 13 892Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-523-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD apsaugos diodai / TVS diodai TVS, SMAJ series, 5V Oper., Bi-dir 9 726Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape
Panjit ESD apsaugos diodai / TVS diodai Hi-Surge ESD Protection 5V 2 983Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 Channel 5 V SMD/SMT 14.5 V 5.5 V DFN1610-2 100 A 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Semtech ESD apsaugos diodai / TVS diodai 1-LINE 5V 0.9PF 9A 0.17R BI 20 731Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

Bidirectional 1 Channel 5 V 15 V 8 V DFN-2 9 A 0.9 pF 30 kV 30 kV ESD Suppressors Reel, Cut Tape, MouseReel