5 V ESD Protection Diodes / TVS Diodes

Results: 1 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BMB-Q/SOT883B/XQFN3 465In Stock
10 000Expected 11/27/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 5.0V 5% SMA (DO-214AC) 3 920In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 16 542In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.7 V X3DFN-2 2 A 10.7 W 15 pF 20 kV 20 kV - 55 C + 150 C ESD5481 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 500In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode SNG Unidirectional 12 780In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 10 V SL-2 3 A 60 W 0.9 pF 12 kV 12 kV - 55 C + 150 C DF2S7 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 5V 114In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - CA 5V 443In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW - 55 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,UNIDIR,SMA TVS 7 113In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 10 256In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V D-FLAT-2 65.2 A 600 W - 55 C + 150 C P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 5volt 9 398In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT COLOR LCD INT SLP3313P16 1 869In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-3313-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 2-LINE ESD/EFT PROTECTION 4 918In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0506 6LINES+GND 5V SLP 2 594In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1313-6 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 5 234In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ_A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UMB/SOT883B/XQFN3 11 525In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 1.5 A 0.65 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 5.0V 5kW BIDIR SMC AECQ 908In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol 6 670In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MNT TVS 1 460In Stock
2 500Expected 8/12/2026
Min.: 1
Mult.: 1
Max.: 140
: 2 500

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SOIC-8 10 A 500 W 15 pF 8 kV 15 kV - 55 C + 150 C SRDA05-4 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir 349In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V Axial 9.2 V 7 V P600-2 543 A 5 kW - 55 C + 175 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 4 984In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C SAC Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 3000W 58V 3 887In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 8 nF - 55 C + 175 C 3.0SMCJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 5.0V 5kW UNIDIR SMC AECQ 843In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 5V 600W UNIDIR SMA AECQ 10 803In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 6.4 V SMA (DO-214AC) 65.3 A 600 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Unidirectional TVS Diode (ESD Protection Diode), VRWM:5.0 V, CT:0.6-0.9pF, SOD-882(CST2) 17 920In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel