919-RS3 DC/DC Converters - Through Hole

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 3.3Vout 600mA SIP8 183In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 70 C - 40 C RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin 5Vout 720In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin 5Vout 278In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1 524In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1 790In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 36 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 374In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1 845In Stock
484On Order
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin 5Vout 39In Stock
748Expected 10/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 15Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 9-27Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 27 V 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout 600mA SIP8 1 919In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 70 C - 40 C RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-12Vout 1 244In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 12 V 125 mA - 12 V 125 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 15Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin +/-5Vout 58In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 5 V 300 mA - 5 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-12Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 27 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 36-72Vin 5Vout 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 72 V 5 V 600 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 3.3Vout 600mA SIP8 2In Stock
44On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 70 C - 40 C RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin +/-12Vout
2 897On Order
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 12 V 125 mA - 12 V 125 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-5Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 20-60Vin 5Vout 2In Stock
66Expected 10/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 20 V 60 V 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 3.3Vout 8In Stock
66Expected 8/25/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 3.3 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin 12Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 12 V 250 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin 15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 15 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin +/-5Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin +/-9Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 9 V 167 mA - 9 V 167 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)