Metal Oxide Varistors Varistors

Results: 7 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST07D1200A230VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A230VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A275VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A275VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A320VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape