Audio Potentiometers Potentiometers

Rezultatai: 584
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Gaminys Gaujų skaičius Atsparumas Kūgis Orientavimasis Vardinė dalia Nurodytoji įtampa tolerancija Elemento tipas Posūkių skaičius Veleno Type Veleno Skersmuo Veleno Ilgis Įvorės Dydis Jungiklio Type Skaičius Detents Tipas Veikimas IP Reitingas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 937Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 200 kOhms Audio Horizontal 100 mW (1/10 W) 150 V 20 % Carbon 1 Turn Smooth 6 mm 20 mm Without Detent Rotary - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROLS 331Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers PANEL CONTROL 545Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTT Tray
Bourns Potentiometers 50K LINEAR 12MM 532Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 721Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth Center Detent Rotary PDB18 Tray
Bourns Potentiometers 5K LINEAR 20% 60Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTT Tray
Bourns Potentiometers PANEL CONTROL 941Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTT Tray
Amphenol Piher Potentiometers 500Kohms 16mm 519Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 500 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 22 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 10K ohm 20% 16mm Carbon Pot 464Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
TE Connectivity / Holsworthy Potentiometers 470 KOhm 1/4W Carbon 711Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 470 kOhms Linear 250 mW (1/4 W) 350 VAC/DC 20 % Carbon 1 Turn Flatted / D 6 mm 19 mm No Switch Without Detent Rotary 20000 Cycle - 20 C + 70 C 17P
Amphenol Piher Potentiometers 4.7M ohm 20% Single 16mm Carbon Pot 410Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 4.7 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Smooth / Slotted 4 mm 3.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 1/2" SQ 1TURN 5K 20% PANEL CONTROL 467Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm Rotary + 1 C + 125 C 53 Bulk
Bourns Potentiometers 1/2" 10K 10% Square Sealed 402Prieinamumas
Min.: 1
Daugkart.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 51 Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W Plastic shaft Linear w/switch Vertical PCB Pin Bulk 415Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 8 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16
Amphenol Piher T21AH-M0607-103A2020-TA
Amphenol Piher Potentiometers 292Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 250 VDC 20 % Carbon 1 Turn Smooth 6 mm 60 mm No Switch Without Detent Multimedia 25000 Cycle - 25 C + 70 C
Amphenol Piher Potentiometers 100Kohms blk Sq 3pin 163Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 10Kohms blk Sq 3pin 5Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Tray
Amphenol Piher Potentiometers 1Mohms Sq 3pin 271Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 23Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16
Amphenol Piher Potentiometers 116Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 2.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16
Amphenol Piher Potentiometers 103Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 4 mm 35 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal PCB Pin Bulk 485Prieinamumas
Min.: 1
Daugkart.: 1
PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C
Amphenol Piher Potentiometers 50Kohms Sq PCB Top adj 101Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 8.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 9mm 10Kohms Single Cup 51Prieinamumas
Min.: 1
Daugkart.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL-9MM SQ 103Prieinamumas
Min.: 1
Daugkart.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube