CAN Transceivers CAN sąsajos IC

Rezultatai: 641
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Texas Instruments CAN sąsajos IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBRQ1 780Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBRQ1 229Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1042HG High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDQ1 1 227Prieinamumas
2 500Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
: 2 500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVDR 123Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Tube
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HVD 192Prieinamumas
7 500Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1
: 2 500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBRQ1 277Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1
142Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DRQ1 81Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 841Prieinamumas
2 500Tikėtina 2026-12-10
Min.: 1
Daugkart.: 1
: 2 500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDRQ1 246Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1043G High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 227Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 1 174Prieinamumas
9 000Tikėtina 2026-12-31
Min.: 1
Daugkart.: 1
: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive High Spee d Dual CAN Transcei 18Prieinamumas
6 000Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1
: 3 000

TCAN1046V High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRQ1 121Prieinamumas
Min.: 1
Daugkart.: 1

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBRQ1 500Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBTQ1 863Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBRQ1 250Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDQ1 782Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1051HG High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 474Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBRQ1 295Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 2 436Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1057A CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced automotive CAN transceiver with 2 199Prieinamumas
17 500Tikėtina 2026-12-04
Min.: 1
Daugkart.: 1
: 2 500

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with part 100Prieinamumas
18 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with watc 4Prieinamumas
3 000Tikėtina 2026-10-22
Min.: 1
Daugkart.: 1
: 3 000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive signal im provement CAN FD tr 52Prieinamumas
9 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel