5 V ESD Protection Diodes / TVS Diodes

Results: 1 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes 5 PIN BIDRECTNL QUAD 30 706In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 7 V TSOP-5 23 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors NUP4004M5 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MNT TVS 3 115In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2 500

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SOIC-8 25 A 500 W 5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors NUP4201DR2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP DIODE TVS ARRAY 10 209In Stock
9 000Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 470
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SC-88-6 (SOT-363-6) 8 A 500 W 5 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes NUP4202W1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line Suppressor Array 27 662In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

Unidirectional 5 Channel 5 V SMD/SMT 6.2 V SOT-563-6 90 W 70 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors NUP5120X6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL 4 444In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

Bidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 5 A 300 W 350 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SMDA05C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 23 648In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 14.5 V 6.2 V TSOP-6 24 A 350 W 400 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors SMSxxC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 600W UNI-DIR SZ1SMB AEC-Q101 18 273In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W 2.7 nF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5V IN SOT-723 61 559In Stock
Min.: 1
Mult.: 1
Max.: 1 610
: 8 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.2 V SOT-723-3 16 A 30 W 0.55 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors ESD7205 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION 105 414In Stock
Min.: 1
Mult.: 1
Max.: 1 150
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 7 V 5.3 V SOD-923-2 16 A 40 W 0.5 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD9101 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROTECTION 36 827In Stock
Min.: 1
Mult.: 1
Max.: 1 440
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X5.0S AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SC-88A5 EUT S DS CPR PFH 70 975In Stock
84 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SC-88A-5 1.6 A 20 W 15 pF 8 kV - 40 C + 125 C ESD Suppressors NSQA6V8A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes ZEN MONOLITHIC DUAL 9 626In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 7.3 V SC-59-3 (SOT-23-3) 1 A 300 W 225 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SM05 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 31 454In Stock
21 000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 8 kV - 55 C + 150 C TVS Diodes SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 4 840In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE 10 099In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V 0402 (1006 metric) 4 A 80 W 1.5 pF 12 kV 20 kV - 40 C + 125 C ESD Suppressors RCLAMP053 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4 LINE 5V 0.6PF 5A 36 452In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2710-10 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP058 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-Line 0.6pF 0.5R SLP1308N5T 11 506In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP1308N5T-5 5 A 75 W 0.6 pF 25 kV 30 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 3 221In Stock
Min.: 1
Mult.: 1
: 5 000

8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-3810-9 5 A 75 W 0.6 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 8-Lines+GND 5V 10pF SLP1713P8T 6 303In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 12.5 V 6 V SLP1713P8T 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,BIDIR,SMB TVS 3 140In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 20pF 100R SLP3313P16 Color LCD 2 381In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 13 pF 12 kV 17 kV - 40 C + 85 C ESD Suppressors ECLAMP23 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,5V,UNI 219In Stock
1 800Expected 10/20/2026
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,5V,UNI 1 105In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN2510-10L,UNI 8 823In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6 V DFN-10 2.5 A 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors TEA-01FP Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V 136In Stock
9 000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 6 V SOT-143-4 5 A 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel