PSE LED tvarkyklių maitinimo šaltiniai

Rezultatai: 497
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 36V 2.65A 95.4W Active PFC Function
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.65 A 36 VDC 95 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED maitinimo šaltiniai 96W 48V 2A W/ PFC Function
12Prieinamumas
20Tikėtina 2026-12-02
Min.: 1
Daugkart.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED maitinimo šaltiniai 19.2W 12V 1.6A LED PS W/PFC
29Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.6 A 12 VDC 19.2 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
MEAN WELL LED maitinimo šaltiniai 30W 15V 2A LED Power Supply
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2 A 15 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED maitinimo šaltiniai 45.6W 12V 3.8A
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.8 A 12 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED maitinimo šaltiniai 45W 15V 3A
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3 A 15 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED maitinimo šaltiniai 60W 24V 2.5A LED Power Supply
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED maitinimo šaltiniai 27V 1.12A 30.24W Active PFC Function
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.12 A 27 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 145 mm (5.709 in) 47 mm (1.85 in) 30 mm (1.181 in) Industrial PSE PLN-30 IP64
MEAN WELL LED maitinimo šaltiniai 40.3W 42V 0.96A Adjustable, Dimmable
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 960 mA 42 VDC 40.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED maitinimo šaltiniai 61.2W 36V 1.7A Adjustable, Dimmable
10Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED maitinimo šaltiniai 120W 24V 5A 90-305VAC IP67 Rated
1 032Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED maitinimo šaltiniai 192W 12V 16A 90-305VAC IP65 rated
120Prieinamumas
348Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 16 A 12 VDC 192 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 96W 24V 4A 90-305VAC IP65 Rated
69Prieinamumas
264Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED maitinimo šaltiniai 95.4W 36V 2.65A 90-305VAC IP65 Rated
168Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED maitinimo šaltiniai 150W 12V 12.5A 90-305VAC IP65 Rated
178Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 187.2W 24V 7.8A 90-264VAC IP67 Rated
34Prieinamumas
72Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 184.8W 42V 4.4A 90-305VAC IP67 Rated
36Tikėtina 2026-11-11
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 240W 20V 12A 90-305VAC IP65 rated
49Tikėtina 2026-11-11
Min.: 1
Daugkart.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 240W 48V 5A IP67 RATED
255Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240.3W 54V 4.45A IP67 RATED
86Tikėtina 2026-10-20
Min.: 1
Daugkart.: 1

CV + CC 4.45 A 54 VDC 240.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 299.6W214-428V 700mA CC IP67 3in1 dimming
24Tikėtina 2026-12-21
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 214 VDC to 428 VDC 299.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED maitinimo šaltiniai 40.08W 24V 1.67A IP67 Adj W/Cable
80Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.32W 36V 1.12A IP65 Adj W/Intrl Pot
60Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1

CV + CC 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 61.2W 36V 1.7A IP65 Adj W/Intrl Pot
20Prieinamumas
80Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED maitinimo šaltiniai 24V 3.4A 81.6W IP67 OCP adj cable
64Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67