PSE LED tvarkyklių maitinimo šaltiniai

Rezultatai: 497
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 16.2W 30V 0.54A Dimming LED PS
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 540 mA 30 VDC 16.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED maitinimo šaltiniai 16.2W 36V 0.45A Dimming LED PS
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 450 mA 36 VDC 16.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED maitinimo šaltiniai 16.32W 48V 0.34A Dimming LED PS
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 340 mA 48 VDC 16.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED maitinimo šaltiniai 16.2W 54V 0.3A Dimming LED PS
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 300 mA 54 VDC 16.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED maitinimo šaltiniai 25.2W 12V 2.1A Dimming LED PS IP67
43Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.1 A 12 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED maitinimo šaltiniai 25.02W 15V 1.67A Dimming LED PS IP67
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.67 A 15 VDC 25.02 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED maitinimo šaltiniai 25W 20V 1.25A Dimming LED PS IP67
5Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.25 A 20 VDC 25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) PSE LPF-25D IP67
MEAN WELL LED maitinimo šaltiniai 25.2W 30V 0.84A Dimming LED PS IP67
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 840 mA 30 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED maitinimo šaltiniai 25.2W 36V 0.7A Dimming LED PS IP67
1Prieinamumas
40Tikėtina 2026-11-11
Min.: 1
Daugkart.: 1

CV + CC 700 mA 36 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED maitinimo šaltiniai 25.2W 42V 0.6A Dimming LED PS IP67
5Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 600 mA 42 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED maitinimo šaltiniai 25.44W 48V 0.53A Dimming LED PS IP67
26Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 530 mA 48 VDC 25.44 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED maitinimo šaltiniai 60W 15V 4A Dimming Function
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED maitinimo šaltiniai 60W 20V 3A Dimming Function
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED maitinimo šaltiniai 60W 24V 2.5A Dimming Function
58Prieinamumas
64Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED maitinimo šaltiniai 60.12W 36V 1.67A Dimming Function
53Prieinamumas
64Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.67 A 36 VDC 60.12 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED maitinimo šaltiniai 60.06W 42V 1.43A Dimming Function
8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.43 A 42 VDC 60.06 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED maitinimo šaltiniai 60W 48V 1.25A Dimming Function
6Prieinamumas
5Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.25 A 48 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED maitinimo šaltiniai 60.48W 54V 1.12A Dimming Function
20Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.12 A 54 VDC 60.48 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D
MEAN WELL LED maitinimo šaltiniai 90W 30V 3A 90-305VAC Dimming
23Prieinamumas
100Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

Constant Current (CC) 3 A 30 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D
MEAN WELL LED maitinimo šaltiniai 90W 36V 2.5A 90-305VAC Dimming
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.5 A 36 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D IP67
MEAN WELL LED maitinimo šaltiniai 90.3W 42V 2.15A 90-305VAC Dimming
9Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.15 A 42 VDC 90.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D IP67
MEAN WELL LED maitinimo šaltiniai 90.24W 48V 1.88A 90-305VAC Dimming
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.88 A 48 VDC 90.24 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D IP67
MEAN WELL LED maitinimo šaltiniai 90.18W 54V 1.67A 90-305VAC Dimming
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.67 A 54 VDC 90.18 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D IP67
MEAN WELL LED maitinimo šaltiniai 60W 12V 5A LED Power Supply
4Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED maitinimo šaltiniai 75W 15V 5A LED Power Supply
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100