RF Amplifier

Results: 3 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Guerrilla RF RF Amplifier .7-3.8GHz NF .27dB Gain 19.2dB 8 054In Stock
12 500Expected 8/25/2026
Min.: 1
Mult.: 1
: 2 500

700 MHz to 3.8 GHz 2.7 V to 5 V 70 mA 19 dB 0.37 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 105 C GRF2051 Reel, Cut Tape
Guerrilla RF RF Amplifier .1-3.8GHz GaAs Gain 16dB 21 358In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5 V 50 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 34 dBm - 40 C + 105 C GRF4142 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Wide Band LN Amp GaAs MMIC 20mA 3 438In Stock
Min.: 1
Mult.: 1
: 4 000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
Guerrilla RF RF Amplifier .7-6GHz GaAs Gain 20.1dB 12 834In Stock
30 000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1 500

700 MHz to 6 GHz 5 V 100 mA 15.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 25.8 dBm 44 dBm - 40 C + 105 C GRF5511 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 20.8dB 21 912In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 1.5 GHz 2.7 V to 5 V 75 mA 20.8 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 39.5 dBm - 40 C + 105 C GRF2070 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 109 456In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 15dB 62 136In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C GRF4002 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17dB, Single ended low power low NF ampl 2 250In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

5 MHz to 1.8 GHz 5 V, 8 V 125 mA, 135 mA 17.5 dB 1.5 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 20 dBm, 23 dBm 33 dBm, 32 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier 12dB SnglEnd low NF 5MHz to 700MHz Amp 2 235In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel, Cut Tape
MACOM A88
MACOM RF Amplifier 5-500MHz NF 3.5dB Gain 18.0dB 24In Stock
Min.: 1
Mult.: 1

2 MHz to 500 MHz 15 V 79 mA 18 dB 3.5 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20.5 dBm 30 dBm - 40 C + 125 C Bulk
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C 3 398In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier Amplifier,Surface Mount 8In Stock
Min.: 1
Mult.: 1

Si


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk
Analog Devices RF Amplifier 0.01-50GHz 0.1W DISTRIBUTED AMPLIFIER (T
4In Stock
Min.: 2
Mult.: 2
0 Hz to 48 GHz 10 V 150 mA 12 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 32 dBm - 55 C + 85 C HMC1022A Gel Pack
Infineon Technologies RF Amplifier RF SILICON MMIC 13 406In Stock
Min.: 1
Mult.: 1
: 15 000

1.55 GHz to 1.615 GHz 1.1 V to 3.6 V 1.1 mA 18.2 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSLP-4 SiGe - 17 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
1 100On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 150In Stock
Min.: 1
Mult.: 1
: 100

Si GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50ohm 30In Stock
Min.: 1
Mult.: 1
: 500

2 GHz 5 V 80 mA 12.5 dB 6 dB Gain Block Amplifiers SMD/SMT AF190 InGaP - 54 C + 100 C DC Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 282In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si TAV Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 12-16 GHz LNA 4In Stock
Min.: 2
Mult.: 2

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack
Analog Devices RF Amplifier lo Noise amp SMT, 24 - 28 GHz 17In Stock
Min.: 1
Mult.: 1

24 GHz to 28 GHz 3 V 70 mA 25 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 26 dBm - 40 C + 85 C HMC752 Cut Tape
Skyworks Solutions, Inc. SKY65095-360LF
Skyworks Solutions, Inc. RF Amplifier 1.6-2.1GHz NF 4.5dB Gain 14.5dB 1 189In Stock
Min.: 1
Mult.: 1
: 3 000

1.6 GHz to 2.1 GHz 5 V 135 mA 14.7 dB 4.5 dB Low Noise Amplifiers SMD/SMT Si 28.3 dBm 34.5 dBm 0 C + 70 C SKY65095 Reel, Cut Tape, MouseReel
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 154In Stock
Min.: 1
Mult.: 1
: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 9 337In Stock
107 500On Order
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel