6 Output Non-Inverting Buffers & Line Drivers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 1 089In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LS07DR A 595 A 595-SN74LS07DR 719In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Non-Inverting SOIC-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs 761In Stock
Min.: 1
Mult.: 1
Max.: 1 001

LS 6 Input 6 Output Non-Inverting PDIP-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs 175In Stock
Min.: 1
Mult.: 1
: 2 000

LS 6 Input 6 Output Non-Inverting SOIC-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 6-Bit Buffer/Line 30In Stock
1 000On Order
Min.: 1
Mult.: 1

LS 6 Input 6 Output Non-Inverting PDIP-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LV07AD A 595 A 595-SN74LV07AD 3 502In Stock
Min.: 1
Mult.: 1
: 2 500

LV 6 Input 6 Output Non-Inverting SOIC-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LV07APW A 59 A 595-SN74LV07APW 1 746In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting TSSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffers/Drivers A 595-SN74LV07APWR A A 595-SN74LV07APWR 1 821In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting TSSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LV07APWR 1 965In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting TSSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex A 595- SN74LV367APWT A 595 A 595-SN74LV367APWT 3 580In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting TSSOP-16 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output 1 628In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 6 Input 6 Output Non-Inverting SSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output 1 745In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 6 Input 6 Output Non-Inverting TVSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Buffers & Line Drivers 6 Hex Inv 2 to 5.5V 12mA at Vcc 4.5V 2 205In Stock
Min.: 1
Mult.: 1
: 2 500

LV 6 Input 6 Output Non-Inverting 12 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers HEX Buff Open Drain 1.65V to 5.5V 24mA 8 408In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2 500

LVC 6 Input 6 Output Non-Inverting SOIC-14 32 mA 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC07ABQ/SOT762/DHVQFN14 5 649In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 6 Input 6 Output Non-Inverting DHVQFN-14 32 mA 100 nA 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3-18V Hex CMOS Buffer 2 861In Stock
Min.: 1
Mult.: 1
Max.: 336

4000 6 Input 6 Output Non-Inverting SOIC-16 - 4.7 mA 30 mA 6 nA 3 V 18 V 120 uA - 55 C + 125 C SMD/SMT Tube

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain 1 294In Stock
Min.: 1
Mult.: 1
Max.: 275

LCX 6 Input 6 Output Non-Inverting SOIC-14 - 24 mA 24 mA 10 uA 2 V 5.5 V 10 mA - 40 C + 85 C SMD/SMT Tube

onsemi Buffers & Line Drivers 2-3.6V CMOS Hex 361In Stock
Min.: 1
Mult.: 1

LVX 6 Input 6 Output Non-Inverting TSSOP-14 - 4 mA 4 mA 2 uA 2 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Tube

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex 978In Stock
Min.: 1
Mult.: 1
Max.: 275

VHC 6 Input 6 Output Non-Inverting SOIC-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Bfr/Drvr A 595-S N74LVC07AQPWRQ1 A 5 A 595-SN74LVC07AQPWRQ1 991In Stock
2 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2 000

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting 1 535In Stock
19 000Expected 9/10/2026
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex Non-Inverting 3 249In Stock
Min.: 1
Mult.: 1
: 2 000

4000 6 Input 6 Output Non-Inverting SOIC-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv A 595-CD A 595-CD4050BPW 1 277In Stock
2 000Expected 9/22/2026
Min.: 1
Mult.: 1
: 2 000

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/L n Drv W/3St Otp 573In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Non-Inverting PDIP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hi-Spd CMOS Logic He x Buffer/Line Drvr 739In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Non-Inverting PDIP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube