6 Output Non-Inverting Buffers & Line Drivers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hex Buffers/Drs ALT 595-SN7407NSR ALT 59 ALT 595-SN7407NSR 1 086In Stock
Min.: 1
Mult.: 1
: 2 000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex 1 915In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs ALT ALT 595-SN74LS367AN 969In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Non-Inverting PDIP-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs 3 206In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 6 Input 6 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex 2 099In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Non-Inverting PDIP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State Hex 1 489In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output 4 941In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting SSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input 2 070In Stock
Min.: 1
Mult.: 1
: 2 500

74LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V 2 024In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 1 uA 2 V 6 V 1 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.7ns 24mA 1.65 to 5.5V 1 633In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 6 Input 6 Output Non-Inverting 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN7407N ALT 5 ALT 595-SN7407N 1 036In Stock
Min.: 1
Mult.: 1

7400 6 Input 6 Output Non-Inverting PDIP-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07AD 1 129In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Non-Inverting SOIC-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Non-Inverting AL T 595-CD4050BE ALT ALT 595-CD4050BE 1 805In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C Through Hole Tube
STMicroelectronics Buffers & Line Drivers Hex Bus Buffer (3-State) 2 314In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Automotive hex D-typ e flip-flops with c 2 153In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX 4 788In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 160 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non- Invert ing Buffer A 595-CD A 595-CD4503BPW 2 442In Stock
Min.: 1
Mult.: 1
: 2 000

4500 6 Input 6 Output Non-Inverting TSSOP-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Noninverting Buf fer 515In Stock
Min.: 1
Mult.: 1

ALS 6 Input 6 Output Non-Inverting PDIP-14 24 mA 3 mA 4.5 V 5.5 V 8 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07APW 2 637In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output 2 082In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 6 Input 6 Output Non-Inverting SOIC-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS LOGIC STD LOGIC IC'S 66In Stock
375Expected 12/4/2026
Min.: 1
Mult.: 1

HC 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 1 uA 2 V 6 V 1 uA - 40 C + 85 C SMD/SMT Tube
STMicroelectronics Buffers & Line Drivers HEX Buffer Converter Non Inv 50ns 50pF 21 001In Stock
Min.: 1
Mult.: 1
: 2 500

HCF 6 Input 6 Output Non-Inverting SOIC-16 - 1.25 mA 19 mA 20 uA 3 V 20 V 600 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffers And Line Drivers ALT 595-SN7 ALT 595-SN74AHCT367PWR 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 6 Input 6 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 2 910In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

HCS 6 Input 6 Output Non-Inverting SOT-23-16 - 7.8 mA 7.8 mA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers BD9 SPIN EP SN74LV6T 07PWREP 2 977In Stock
Min.: 1
Mult.: 1
: 3 000

LV 6 Input 6 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 1.6 V 5.5 V 20 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel