Visi rezultatai (1 208)

Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
Marki Microwave RD maišiklis The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of +11 dBm.
363Pagal užsakymą
Min.: 1
Daugkart.: 1
Marki Microwave Signal Kondicionavimas The MBAL-0250CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 35 dB common mode rejection over a 2 to 50 GHz operational bandwidth.
112Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The MBAL-0R520CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 31 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R520CSP2, offering flexibility in system design.
175Tikėtina 2027-03-19
Min.: 25
Daugkart.: 25
Marki Microwave RD maišiklis The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond.
239Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave RD maišiklis The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
317Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1

Marki Microwave RD maišiklis The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
114Tikėtina 2026-10-29
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth.
16Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
94Tikėtina 2027-01-08
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth.
90Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The BAL-0032SSG is a surface-mount broadband balun, hand-tuned for optimal phase and amplitude balance over an industry leading 10 MHz to 32 GHz bandwidth.
50Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz.
13Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave RF Stiprintuvas A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz.
30Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave RF Stiprintuvas A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
121Pagal užsakymą
Min.: 1
Daugkart.: 1


Marki Microwave RD kūrimo priemonės A versatile, robust, and broadband IQ mixer with an integrated broadband LO driver amplifier. The EVB-MMIQA-0218H is ideal for IQ, single sideband, and image reject mixing applications with wide bandwidths and operation at mmWave frequencies.
1Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-10GHz bandwidth. It offers low insertion loss and excellent return loss from DC through X band and has a typical 1 dB compression point of 11 dBm.
173Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The HLM-70CSP2 is a high-linearity GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 70GHz bandwidth. It offers low insertion loss and excellent return loss over a wide operating bandwidth.
15Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The MBAL-0220CSP2 is a GaAs passive MMIC balun featuring a frequency range of 2 to 20 GHz. This balun offers low 1.9 dB insertion loss as a mode converter, excellent balance and 27 dB common mode rejection in a compact 2.5 mm CSP2 chip scale package.
74Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The MBAL-0220SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. Its frequency ranges from 2 to 20 GHz and offers a 1:2 impedance ratio.
24Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design.
50Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1

Marki Microwave Vienodintuvai The MEQ6-7ASM passive MMIC equalizer QFN is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems, providing positive slope from DC to 7GHz with DC attenuation options between 3 and 12dB.
62Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package.
25Tikėtina 2026-11-18
Min.: 1
Daugkart.: 1

Marki Microwave RD maišiklis The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band.
43Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave RD maišiklis The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
89Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave RD maišiklis The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
149Pagal užsakymą
Min.: 1
Daugkart.: 1