Visi rezultatai (1 209)

Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
Marki Microwave RD maišiklis The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond. 128Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave RD maišiklis A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 8Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The BAL-0067 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 67 GHz bandwidth. 1Prieinamumas
4Tikėtina 2027-01-08
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 20 GHz bandwidth. 4Prieinamumas
30Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 6Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 2Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 3Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas MM1-1467H is a GaAs MMIC double balanced mixer with a broad IF bandwidth and low conversion loss. This mixer is ideal for applications which require broad IF bandwidths with operation at mmWave frequencies. 1Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth. 2Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth. 3Prieinamumas
5Tikėtina 2026-12-09
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 26Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 3Prieinamumas
8Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave RF Adapteriai - Trišakiai The BT2-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 2Prieinamumas
4Pagal užsakymą
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth. 3Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 9 GHz bandwidth. 107Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 6Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave Signal Kondicionavimas 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. 1Prieinamumas
4Tikėtina 2027-01-01
Min.: 1
Daugkart.: 1

Marki Microwave EVB-MFLP-00032
Marki Microwave Marki Microwave MMIC, LPF, CSP1, 14GHz mounted into evaluation board (2.92mm-F) 1Prieinamumas
Min.: 1
Daugkart.: 1
Marki Microwave EVB-HLM-70CSP2
Marki Microwave RD kūrimo priemonės The HLM-70CSP2 is a high-linearity GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 70GHz bandwidth. It offers low insertion loss and excellent return loss over a wide operating bandwidth. 1Prieinamumas
Min.: 1
Daugkart.: 1

Marki Microwave RD kūrimo priemonės The EVAL-BAL-00039 is a connectorized evaluation board for the BAL-0009 High Power surface mount 0.0005 - 9 GHz Balun. 1Prieinamumas
Min.: 1
Daugkart.: 1