ESDA8P30-1T2

STMicroelectronics
511-ESDA8P30-1T2
ESDA8P30-1T2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 30 A - 8/20 us, 6.3 V TVS in SOD882T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
6.3 V
SMD/SMT
12 V
6.9 V
SOD-882-2
30 A
300 W
170 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESDA8P30-1T2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDA8P30 Unidirectional Single Line TVS Diode

STMicroelectronics ESDA8P30 Unidirectional Single Line TVS Diode is designed to protect the power line against EOS and ESD transients. The ESDA8P30 offers 4-line ESD protection for high speed lines and is ideal for applications where high power TVS and board space saving is required. To meet environmental requirements, ST offers these devices in different grades of ECOPACK® packages, depending on their level of environmental compliance.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 23 567

Stock:
23 567 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,344 € 0,34 €
0,154 € 1,54 €
0,134 € 13,40 €
0,10 € 50,00 €
0,089 € 89,00 €
0,079 € 197,50 €
0,076 € 380,00 €
Full Reel (Order in multiples of 12000)
0,058 € 696,00 €
0,052 € 1 248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩