XVE-D4

Advanced Energy / Excelsys
324-XVE-D4
XVE-D4

Gam.:

Aprašymas:
Moduliniai maitinimo šaltiniai - korpusas 1340W Medical, Low Noise with Flying Lead Input connector option and 150uA Leakage Current

Eksploatacijos Laikotarpis:
NRND:
Nerekomenduojama naudoti naujiems projektams.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Advanced Energy
Gaminio kategorija: Moduliniai maitinimo šaltiniai - korpusas
RoHS:  
Xgen
Prekės Ženklas: Advanced Energy / Excelsys
Gaminio tipas: Modular Power Supplies
Gamyklinės pakuotės kiekis: 5
Subkategorija: Power Supplies
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
8504409540
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Xgen Multiple-Output Modular Power Supplies

Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies offer a power supply family that ranges from 200W to 1340W and are ideal for medical and industrial environments. These power supplies feature ultra-high efficiency, a low profile of 1U height, plug-and-play power, and visual LED indicators. The Xgen series provides a fully functional AC/DC power supply due to excellent power density and up to 90% efficiency. Equipped with full safety agency approvals, the Xgen Power Supplies from Advanced Energy / Excelsys are suitable for clinical diagnostic equipment, industrial machines, communications, and military applications.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 5   Užsakoma po 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
587,93 € 2 939,65 €
574,32 € 5 743,20 €
50 Pasiūlymas