Littelfuse SP3522 0.15pF 22kV Automotive Avalanche Diodes

Littelfuse SP3522 0.15pF 22kV Automotive Avalanche Diodes come in an ultra-small (0201 DFN or SOD882) package and integrate ultra-low capacitance (0.15pF) cathode-to-cathode silicon avalanche diodes for ESD protection. Littelfuse SP3522 safely absorbs repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (±8kV contact discharge) without performance degradation. The low loading capacitance of the AEC-Q101-qualified SP3522 makes it ideal for protecting high-speed signal pins, sich as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.

Features

  • ESD, IEC 61000-4-2, ±22kV contact, ±22kV air
  • EFT, IEC 61000-4-4, 40A (tP=5/50ns)
  • Lightning, IEC 61000-4-5, 2nd edition, 2.5A (tP=8/20μs)
  • Low capacitance of 0.15pF (typical) at 3GHz
  • Low profile 0201 DFN and SOD882 packages
  • Facilitates excellent signal integrity
  • End of Life Vehicles (ELV) Compliant
  • AEC-Q101 qualified
  • Halogen free, Lead free, and RoHS compliant
  • Moisture Sensitivity Level (MSL-1)

Applications

  • Ultra-high speed data lines
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
  • DisplayPort™
  • V-by-One®
  • LVDS interfaces
  • Consumer, mobile, and portable electronics
  • Tablet PC and external storage with high-speed interfaces
  • Applications requiring high ESD performance in small packages

Functional Block Diagram

Block Diagram - Littelfuse SP3522 0.15pF 22kV Automotive Avalanche Diodes

Pinout - Bottom View

Application Circuit Diagram - Littelfuse SP3522 0.15pF 22kV Automotive Avalanche Diodes
Paskelbta: 2017-08-10 | Atnaujinta: 2025-07-16