Littelfuse SC1004U Ultra Low Capacitance TVS SPA® Diode Array

Littelfuse SC1004U Ultra Low Capacitance TVS SPA® Diode Array provides signal integrity preserving unidirectional ESD protection for challenging high-speed serial interfaces. Packaging includes a standard 2.5mm x 1.0mm layout, trace layout complexity, and saves PCB space. Providing more than 12kV contact ESD protection (IEC 61000-4-2) while maintaining extremely low leakage and dynamic resistance, the Littelfuse SC1004U SPA Diode sets high standards for signal integrity and usability.

Features

  • 0.20pF typical capacitance
  • ESD, IEC 61000-4-2
    • ±12kV contact
    • ±15kV air
  • 11.0V clamping voltage
  • Low profile DFN array packages
  • Reflow solderable
  • Facilitates excellent signal integrity
  • ELV compliant
  • AEC-Q101 qualified
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • USB 3.1, 3.0, and 2.0
  • HDMI 2.0, 1.4a, and 1.3
  • DisplayPort™
  • V-by-One®
  • Thunderbolt (Light Peak)
  • LVDS interfaces
  • Consumer, mobile, and portable electronics
  • Tablet PC and external storage with high-speed interfaces
  • Applications requiring high ESD performance in small packages

Specifications

  • 2A maximum peak current
  • 0.22pF maximum input capacitance
  • 7.5V minimum breakdown voltage, 8.5V typical
  • 7.0V maximum reverse standoff voltage
  • 50nA maximum reverse leakage current, 25nA typical
  • 11V typical clamping voltage
  • 0.55Ω typical dynamic resistance
  • 2.0A maximum peak pulse current
  • Temperature ranges
    • -55°C to +125°C operating
    • -55°C to +150°C storage
  • Materials
    • Pre-plated frame or matte-tin lead plating
    • Copper alloy leads
    • Silicon substrate
    • UL 94V-0 molded compound body
Paskelbta: 2021-12-14 | Atnaujinta: 2022-03-11