Littelfuse Px0S3N-A Automotive Grade SIDACtor® Thyristors
Littelfuse Px0S3N-A Automotive Grade SIDACtor® Thyristors are AEC-Q101 qualified and feature a compact, surface-mount DO-214AB package. This high surge current series protects AC power lines from overvoltage transients in hostile environments. The thyristors are rated 3000A 8/20μs, enabling equipment compliance with regulatory and user surge requirements. Additional features include low voltage overshoot, low on-state voltage, and fast response. Littelfuse Px0S3N-A Automotive Grade SIDACtor Thyristors are designed to protect exposed interfaces in industrial and internally commutated thyristor (ICT) applications, such as RS-485 data interfaces or AC and DC power supplies.Features
- High reliability application and automotive-grade AEC-Q101 qualified
- High surge rating 8/20μs 3000A protection
- High surge SIDACtor designed in compact, surface-mount DO-214AB package
- Low voltage overshoot
- Low on-state voltage
- Fails short circuit when surged in excess of ratings
- Component properties do not degrade after multiple surge events within their limits
- Fast response in microseconds
- -65°C to +125°C operating junction temperature range
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is lead free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)
- Applicable global standards
- TIA-968-A
- TIA-968-B
- ITU K.20/21 Enhanced Level
- ITU K.20/21 Basic Level
- GR 1089 Inter-building
- GR 1089 Intra-building
- IEC 61000-4-5, 2nd edition
- YD/T 1082
- YD/T 993
- YD/T 950
Applications
- Automotive
- Industrial
- ICT
Schematic Symbol
Paskelbta: 2023-08-28
| Atnaujinta: 2023-09-26