Littelfuse Automotive AEC-Q200 Qualified Standard Fuses

Littelfuse Automotive AEC-Q200 Qualified Standard Fuses meet AEC-Q200 requirements and set the standard for automotive fuses. These fuses have expanded the scope of AEC-Q200, Stress Test Qualification for Passive Electrical Devices. The AEC-Q200 qualified standard fuses have contributed to the development of revision E and the framework for defining the test requirements for fuses. The standard fuses have a wide variety of AEC-Q200 qualified fuses, including surface mount, cartridge, and inline fuses, which the designer can select from to develop reliable products for the automotive industry. The AEC-Q200 fuses are used for overcurrent protection in several applications such as sense line protection, battery management, onboard charger, connectivity, and ADAS.

Standards & Certification

Videos

Paskelbta: 2019-08-16 | Atnaujinta: 2025-02-03