TE Connectivity / Linx Technologies ANT-W63-FPC-UFL-100 Wi-Fi 6 Antenna
TE Connectivity's (TE) Linx Technologies ANT-W63-FPC-UFL-100 Wi-Fi 6 Antenna is a flexible embedded multiband antenna that offers excellent performance for Wi-Fi 6E applications in the 6GHz band. The flexibility and adhesive backing make the TE Linx antenna easy to mount in unique and custom enclosures while enabling protection from tampering or accidental damage. This WiFi 6 antenna provides a ground plane-independent dipole embedded antenna solution compared with the performance of an external antenna.The ANT-W63-FPC-UFL-100 WiFi 6 antenna operates from 5925MHz to 7125MHz frequency range. This WiFi 6 antenna connects with the radio via a 100mm (3.94") long and 1.13mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector. Applications include complete WiFi/WLAN coverage, Internet of Things (IoT) devices, smart home networking, and sensing and remote monitoring.
Features
- Performance at 5925MHz to 7125MHz frequency range:
- ≤ 2.6 VSWR
- 6.9dBi peak gain
- 67% efficiency
- Ground plane independent dipole antenna
- Compact and low-profile:
- 110mm x 20mm x 0.2mm dimensions
- MHF1/U.FL-compatible plug (female socket) on 100mm of 1.13mm coaxial cable
- Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive
- Flexible to fit in challenging enclosures
Applications
- Complete WiFi/WLAN coverage:
- 802.11b/g
- WiFi 4 (802.11n)
- WiFi 5 (802.11ac)
- WiFi 6 (802.11ax)
- WiFi 6E (802.11ax)
- U-NII bands 1 to 4 and 5 to 8 (proposed)
- 2.4GHz ISM applications:
- Bluetooth®
- ZigBee®
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
Specifications
- Linear polarization
- Omnidirectional radiations
- 2W maximum power
- ½-wave wavelength
- 50Ω impedance
- 110.0mm x 20.0mm x 0.2mm (4.33" x 0.80" x 0.01")
- -40°C to 85°C operating temperature range
Dimensions
Paskelbta: 2020-04-24
| Atnaujinta: 2024-10-01