LEMO ORIGINALS S Series Connectors 12G-SDI 4K UltraHD
LEMO's ORIGINALS S Series Connectors 12G-SDI 4K UltraHD are robust circular Push-Pull connectors with knurled crimping collet for improved cable retention. These connectors support 12Gbit/s transmission rates at frequencies of up to 12GHz, providing eight times the bandwidth of a standard HD-SDI in a single link. The S Series connectors meet the 12G-SDI transmission standard using compact single-link connections that allow for higher panel density and reduce the number of cables/connectors. These connectors comply with the SMPTE ST 2082-1 standard for signal/data transmission and are easy to grip and handle.
The S Series 12G-SDI 4K UltraHD connectors feature a 360° screening for complete EMC shielding. These connectors are touch-proof, UL-compliant, and offer low VSWR/return loss. Typical applications include UHD displays in Audio Video Broadcasting (AVB) and medical imaging platforms such as endoscopy and laparoscopy.
Features
- Security of the Push-Pull self-latching
- Compact space-saving design
- 360° screening for full EMC shielding
- Bend relief color coding
- Crimp contacts
- SMPTE ST 2082-1 compliant
- Touch-proof
- UL-compliant
- Knurled crimping collet for improved cable retention
- Low VSWR/return loss
Specifications
- 75Ω impedance
- ≤8mΩ central contact resistance
- >1012Ω insulation
- 1.7kVDC test voltage (Ue)
- 3A rated current
- ≤3.5mΩ shell electrical continuity
- 250N average latch retention force
- >1000 cycles endurance (IEC 60512-5 test 9a standard)
- -55°C to 260°C operating temperature range
Applications
- UHD displays in Audio Video Broadcasting (AVB)
- Medical imaging platforms such as endoscopy and laparoscopy
Metal Housing Models
Additional Resources
| Dalies Numeris | Duomenų Lapas | Aprašymas | Standard Pakuotės Kiekis |
|---|---|---|---|
| ERA.1S.275.CTME61 | ![]() |
Žiedinės „Push Pull“ Jungtys Panel Receptacle | 1 |
| ABB.1S.275.NTM | ![]() |
RF Adapteriai - Skirtingos Serijos Adaptor to BNC | 1 |
| CFF.1S.275.PTCA12G | ![]() |
Test Kištukai ir Test Lizdai Bridge Plug | 1 |
| PGZ.1S.275.CTME61Z | ![]() |
Žiedinės „Push Pull“ Jungtys Inline Receptacle | 10 |
| DPE.99.127.0K | ![]() |
Apspaudimo replės / apspaudimo įrankiai CRIMP TOOL F.COAX | 1 |
| FGZ.1S.275.CTCE61Z | ![]() |
Žiedinės „Push Pull“ Jungtys Straight Plug | 1 |