Ezurio Nitrogen8M Mini SMARC®
Ezurio Nitrogen8M Mini SMARC® features NXP's i.MX 8M Mini processor, PMIC PF8121, Sona Wi-Fi® 6/6E, and BLUETOOTH® 5.3/5.4 modules. The Ezurio Nitrogen8M Mini SMARC features high-performance LPDDR4 RAM / eMMC storage and can function as a powerful single-board computer (SBC) on a standard SMARC carrier board. The Nitrogen8M Mini SMARC can be used with the SMARC carrier board to create a single-board computer (SBC) ideal for industrial IoT, smart buildings, HMI, and medical applications.Features
- Up to 1.8GHz quad-core Arm® Cortex-A53 microprocessor and 400MHz Arm Cortex-M4 microcontroller to run Linux and an RTOS on dedicated, hardware-firewalled subsystems
- Design supports multiple processor, memory, and wireless configurations
- Build a product design that can easily be upgraded as future Ezurio SOMs based on the SMARC standard released
- SMARC 2.1.1 standard form factor, 82mm x 50mm SMARC edge connector form factor includes onboard ethernet PHY and a USB hub controller
- Display, camera, audio, Ethernet, USB, PCI-Express, I2C, SPI, UART, and more
- Use in development, as an SBC equivalent in a product, or as reference designs for carrier board design
Applications
- Smart buildings and appliances
- Industrial IoT
- HMI
- Touchscreens and displays
- Vision systems
- Food and beverage
- Medical devices
Specifications
- 4x Arm Cortex-A53 cores at up to 1.8GHz (NXP i.MX 8M Mini SMARC) chipset (MPU)
- 1x Arm Cortex-M4 core at 400MHz (NXP i.MX 8M Mini SMARC) chipset (MCU)
- Optional Wi-Fi 6/6E, BLUETOOTH 5.3/5.4 wireless specification
- 82mm x 50mm (L x W) dimensions
- 2GB, 4GB, or 16GB LPDDR4 memory
- SMARC connector form factor
- 2x 12S audio
- 1x MIPI-CSI camera
- 5x I2C
- 1x PCIe, 3x USB2, 1x GbE, 1x SDIO/eMMC, I2C, SPI, UART, GPIO interfaces
- 0°C to +70°C (commercial), -40°C to +85°C (industrial) operating temperature
- 16GB storage
Videos
Additional Resources
Paskelbta: 2024-01-09
| Atnaujinta: 2025-06-06