KEMET A798 High Humidity & Temperature Capacitors
KEMET High Humidity and High-Temperature Aluminum Polymer Capacitors offer a 2V to 2.5V rated voltage, 470µF at 120Hz/25°C capacitance range, and up to 125°C temperature tolerance. These capacitors feature polymer cathode technology and deliver higher capacitance and ESR stability under harsh environmental conditions. Due to the high ripple current capability, high operating temperature, and low parasitics, this series is ideal for demanding applications. KEMET High Humidity and High-Temperature Capacitors are designed for DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications with harsh humidity and temperature requirements.
Features
- Low ESR
- Polymer cathode technology
- High-frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge-current tested
- Volumetric efficiency
- Self-healing mechanism
- EIA standard case sizes
Applications
- DC/DC converters
- Notebook PCs
- Telecommunications
- Displays
- Industrial
View Results ( 27 ) Page
| Dalies Numeris | Duomenų Lapas | Nurodytoji įtampa, nuolatinė srovė | Esr | Pulsacijos Srovė | Nuotėkio Srovė |
|---|---|---|---|---|---|
| A798V227M006PTE015 | ![]() |
6.3 VDC | 15 mOhms | 5.23 A | 138.6 uA |
| A798V227M004PTE015 | ![]() |
4 VDC | 15 mOhms | 5.23 A | 88 uA |
| A798D477M002ATE009 | ![]() |
2 VDC | 9 mOhms | 1.32 A | 94 uA |
| A798V337M002RTE009 | ![]() |
2 VDC | 9 mOhms | 6.75 A | 66 uA |
| A798V337M2R5RTE009 | ![]() |
2.5 VDC | 9 mOhms | 6.75 A | 82.5 uA |
| A798V477M002RTE009 | ![]() |
2 VDC | 9 mOhms | 6.75 A | 94 uA |
| A798V157M006PTE015 | ![]() |
6.3 VDC | 15 mOhms | 5.23 A | 94.5 uA |
| A798V227M004PTE012 | ![]() |
4 VDC | 12 mOhms | 5.85 A | 88 uA |
| A798V227M006PTE012 | ![]() |
6.3 VDC | 12 mOhms | 5.85 A | 138.6 uA |
| A798D477M2R5PTE006 | ![]() |
2.5 VDC | 6 mOhms | 1.615 A | 70.5 uA |
Paskelbta: 2021-02-11
| Atnaujinta: 2026-03-16