KEMET SC & SCF-X Coils

KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Features

  • Single- and three-phase options
  • Toroidal core
  • Nanocrystalline metal core for three-phase series SCF21X, SCF31X, and SCF56X
  • Proprietary ferrite material and equivalents
  • Wide variety of sizes and specifications
  • Up to 80A current
  • Inductances up to 50mH
  • Ultra-high permeability
  • Different form factors available
  • UL 94V-0 or UL 94V-2 flame-retardant base and cap materials
  • -25°C to +105°C, +120°C, or +130°C operating temperature range

Applications

  • Audio-visual equipment
  • Office automation equipment
  • Industrial equipment
  • Home appliances
  • Digital appliances
  • Power supply devices

Videos

Paskelbta: 2019-07-12 | Atnaujinta: 2025-11-25