KEMET Commercial "L" SnPb Termination X7R ≤250V MLCCs
KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs are Class I dielectrics designed to meet applications requiring tin/lead end metallization. Available in ten case sizes ranging from 6.3VDC to 250VDC, these fixed, temperature-stable dielectrics meet 5% minimum lead content requirements while operating between -55° and +125°C. The KEMET "L" series ceramic MLCCs excel when used in bypass or decoupling applications and frequency-discriminating circuits that do not prioritize Q and capacitance stability of characteristics. These surface-mount capacitors range from 10pF up to 22µF.Features
- Meets 5% minimum lead content requirements with lead-plated termination finish
- 6.3VDC to 250VDC voltage range
- 0.5pF up to 0.47µF capacitance range
- Available Capacitance Tolerances
- ±5%, ±10%, and ±20%
- Temperature stable
- Case Sizes Available
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
- -55°C to +125°C Operating Temperature Range
- Capacitance change limited to ±15 ppm/ºC from -55°C to +125°C.
Applications
- Bypass and decoupling
- Frequency-discriminating circuits
- Military
- Aerospace
- High reliability applications
Construction
Additional Resources
Paskelbta: 2018-11-05
| Atnaujinta: 2023-08-28