- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- KEMET
- AEC-Q200 Qualified Film Capacitors - KEMET
KEMET AEC-Q200 Qualified Film Capacitors
KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.Features
- Axial, radial, surface mount, and wire termination styles
- 10pF to 210µF capacitance value range
- 30VAC to 700VAC/50VDC to 2kVDC rating range
- 2% to 20% tolerance options
- 1.4mΩ to 1kΩ ESR value range
- Automotive qualified
Featured Components
KEMET C4AE MKP DC-Link Box Capacitors
Features high capacitance density, low losses, and high contact reliability.
KEMET C4A Radial Film Caps for High-Power Applications
Offers low ESR, resulting in a much higher ripple current rating without sacrificing capacitance.
KEMET F161 Polyester (PET) Film SMT Capacitors
High reliability, encapsulated in a self-extinguishing material that meets UL 94V-0 standards.
KEMET F862 Film Capacitors
Metallized polypropylene capacitors with self-extinguishing resin for severe ambient conditions.
KEMET F863 Film Capacitors
Ideal for harsh environments, meets AEC-Q200 qualification, made of metallized polypropylene film.
KEMET LDE Automotive PEN Film Capacitors
General-purpose AEC-Q200 capacitors are designed for high-reliability and high-temperature service.
KEMET R4Y Automotive EMI Suppression Capacitors
AEC-Q200 metallized polypropylene film capacitors encapsulated with self-extinguishing resin.
KEMET R52 AEC-Q200 X2 Film Capacitors
Constructed of metallized polypropylene film, meets UL 94V-0 requirements, +110°C max. temperature.
KEMET R53 & R58 EMI Suppression Capacitors
Designed for situations where capacitor failure would not result in exposure to electric shock.
KEMET R60 & R66 Series Film Capacitors
Metallized polyester film capacitors for D.C. multipurpose applications.
KEMET R73 Film-Foil Capacitors
Polypropylene capacitors for high-voltage, high-current applications.
KEMET R74 Film Capacitors
Metallized polypropylene film capacitors for AC applications, 470pF to 3.3µF capacitance range.
KEMET R75 High-Performance Film Capacitors
Metallized polypropylene film capacitors for D.C. and pulse applications.
KEMET R75H AEC-Q200 Film Capacitors
AEC-Q200 capacitors constructed of metallized polypropylene film with radial leads of tinned wire.
KEMET R76 Polypropylene Capacitors
Features double-sided metallized film electrodes for D.C. and pulse applications.
KEMET R76H 125°C Polypropylene Capacitors
125°C, double-sided metallized film electrodes for direct current and pulse applications.
KEMET R82 Film Capacitors
Wound or stacked metalized polyester film capacitors with radial leads of tinned wire.
KEMET RSB Film Capacitors
Wound or stacked metallized polyester film caps, 50VDC to 630VDC voltage, 0.001µF-4.7µF capacitance.
Additional Resources
Associated Tool
KEMET K-SIM Simulation Tool
Simulation tool that aids design engineers in analyzing the performance of capacitors.
Related Capacitors
KEMET DC-Link Film Capacitors
Acts as an intermediary DC smoothing stage between AC stages.
KEMET Film Capacitors
Complete line of power film & paper capacitors available in surface-mount and through-hole options.
KEMET EMI/RFI Suppression Capacitors
Offers a maximum voltage rating of 760VAC and are ideal for capacitive power supplies.
- KEMET