KEMET T500 High-Temperature Capacitors
KEMET T500 Capacitors are high-temperature MnO2 tantalum capacitors constructed for applications with operating temperatures up to +200°C. The T500 Series Capacitors from KEMET deliver optimum performance characteristics in high-temperature applications and meet or exceed EIA standard 535BAAC. T500 series features include a capacitance range of 33µF to 220µF, a rated voltage range of 10V to 35V, Weibull Failure options B, standard gold-plated terminations, and an operating temperature range from -55°C to +200°C. This series qualified at 1000 hours of life when tested at +200°C with 0.33V.Features
- Meets or exceeds EIA standard 535BAAC
- Weibull failure options B
- Standard gold-plated terminations
- RoHS compliant
- Operating temperature range -55°C to +200°C
- ESR: 250mΩ
- 100% steady-state accelerated aging at +200°C
- Voltage derating is 1/3 at +200°C
- Qualified at 1,000 hours of life test at +200°C with 0.33VR
- Taped and reeled per EIA 481-1
- MSL Reflow Temp ≤260°C = 1
Applications
- Downhole
- Military
- Aerospace industries
Paskelbta: 2013-04-15
| Atnaujinta: 2024-11-05