JST Connectors MSA Automotive Rectangular Cable Assemblies

JST Connectors MSA Automotive Rectangular Cable Assemblies are 50.8mm to 304.8mm in length with an 18AWG to 16AWG wire gauge size and a double-ended pre-crimp lead configuration. JST MSA connectors are 1.2mm terminal unsealed automotive connectors that meet the USCAR standard.

Features

  • Cable assembly
    • 18AWG to 16AWG wire gauge
    • FLR2X-A wire style
    • 50.8mm to 304.8mm (2" to 12") inside length
    • Black wire color
    • Double-ended automotive pre-crimp lead configuration
  • Connectors
    • Unsealed wire-to-wire connectors
    • Dual-row array
    • Inner lock (secure lock) locking type
    • USCAR standard

Specifications

  • 1.2mm terminal size
  • 19A maximum current
  • 1000VAC withstanding voltage
  • 16 and 20 circuits (connectors)
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - JST Connectors MSA Automotive Rectangular Cable Assemblies
Paskelbta: 2025-10-07 | Atnaujinta: 2025-10-16