JAE Electronics HB01 Waterproof Outdoor Connectors

JAE Electronics HB01 Waterproof Outdoor Connectors are designed to make connections within outdoor equipment. These connectors feature individual cable waterproof construction, eliminating the need for potting. There is a floating mechanism that absorbs misalignment during mating, and these connectors offer an IP67 waterproof rating in mated condition. Specifications include a 1A rated current, 50VDC rated voltage, and an operating temperature range of -40°C to +85°C. JAE Electronics HB01 Waterproof Outdoor Connectors are suitable for base stations, signage, EV charging stations, and other outdoor equipment.

Features

  • Individual cable waterproof construction eliminates need for potting
  • Floating mechanism absorbs misalignment during mating
  • Significantly more compact compared to commonly utilized connectors
  • IP67 waterproof rating in mated condition

Applications

  • Base stations
  • Signage
  • EV charging stations
  • Outdoor equipment

Specifications

  • 16 positions, 12 positions
  • 1A rated current per position
  • 50VDC rated voltage
  • 10mΩ initial contact resistance
  • 1000MΩ initial insulation resistance
  • 20N minimum cable retention force
  • -40°C to +85°C operating temperature range
Paskelbta: 2024-04-22 | Atnaujinta: 2024-05-10