Infineon Technologies OPTIGA™ Trust M IoT Security Development Kit

Infineon Technologies OPTIGA™ Trust M IoT Security Development Kit develops and evaluates end-to-end security use cases for IoT devices. The Development Kit can also build additional IoT security use cases such as IP protection, crypto offloading, secured firmware updates, and more. ModusToolbox™ supports the Infineon OPTIGA Trust M IoT Security Development Kit.

The Infineon Technologies OPTIGA Trust M IoT Security Development Kit enables users to prototype various security use cases and build full-featured IoT applications. The board includes:

The development board is delivered with two ready-to-use security use cases:

  • Secured communication with AWS over MQTT using AnyCloud with crypto support from OPTIGA Trust M
  • Secured zero-touch cloud provisioning using CIRRENT™ Cloud ID and the pre-provisioned X.509 certificate delivered with the OPTIGA Trust M.

The OPTIGA Trust M IoT Security Development Kit features Adafruit Feather compatible headers, allowing for easy expandability.

Features

  • OPTIGA™ Trust M IoT Security Development Kit featuring Adafruit Feather compatibility, OPTIGA Trust M, PSoC™ 62 MCU, and AIROC™ Wi-Fi + Bluetooth combo
  • ModusToolbox™ support
  • Pre-configured kit with two security use cases:
    • AnyCloud MQTT connectivity to AWS
    • Secured zero-touch cloud provisioning using CIRRENT™ Cloud ID

Applications

  • Smart Home
  • Smart Door Locks
  • Industrial Automation (PLC, Drives)
  • Surveillance Cameras
  • Smart Lighting
  • Smart Building

Videos

Board Layout

Infineon Technologies OPTIGA™ Trust M IoT Security Development Kit
Paskelbta: 2022-01-05 | Atnaujinta: 2023-04-25